TLC2264CN, Операционный усилитель, четверной, 710 кГц, 4 Усилителя, 0.55 В/мкс, ± 2.2В до ± 8В, DIP

PartNumber: TLC2264CN
Ном. номер: 8083606547
Производитель: Texas Instruments
TLC2264CN, Операционный усилитель, четверной ...
Доступно на заказ 249 шт. Отгрузка со склада в Москве 6 недель.
210 × = 210
от 10 шт. — 161 руб.
от 25 шт. — 151 руб.

Описание

The TLC2264CN is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).

• Output swing includes both supply rails
• Fully specified for both single-supply and split-supply operation
• Common-mode input voltage range includes negative rail
• Macromodel included
• 12nV/√Hz at f=1kHz Typical low noise
• 1pA Typical low input bias current
• 500µA Maximum low power

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 1648722

Технические параметры

Полоса Пропускания
710кГц
Количество Усилителей
4 Усилителя
Скорость Нарастания
0.55В/мкс
Диапазон Напряжения Питания
± 2.2В до ± 8В
Стиль Корпуса Усилителя
DIP
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно

Дополнительная информация

Datasheet TLC2264CN