Добавить к сравнению Сравнить ()

TLC2272ACP, Операционный усилитель, двойной, 2.18 МГц, 2 Усилителя, 3.6 В/мкс, ± 2.2В до ± 8В, DIP

PartNumber: TLC2272ACP
Ном. номер: 8057639128
Производитель: Texas Instruments
TLC2272ACP, Операционный усилитель, двойной, 2.18 МГц, 2 Усилителя, 3.6 В/мкс, ± 2.2В до ± 8В, DIP
Доступно на заказ 164 шт. Отгрузка со склада в Москве 2-3 недели.
170 × = 170
от 10 шт. — 127 руб.
от 100 шт. — 99 руб.

Описание

The TLC2272ACP is a dual Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).

• Output swing includes both supply rails
• Fully-specified for both single-supply and split-supply operation
• Common-mode input voltage range includes negative rail
• High cloud drive
• Macromodel included
• Performance upgrades for the TLC272 and TLC274
• 9nV/√Hz at f=1kHz Typical low noise
• 1pA Typical low-input bias current
• 950µV Maximum at TA=25°C Low input offset voltage
• 2µV/°C Offset drift
• 75dB Typical CMRR

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ

Технические параметры

Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Количество Выводов
8вывод(-ов)
Упаковка
Поштучно
Полоса Пропускания
2.18МГц
Диапазон Напряжения Питания
± 2.2В до ± 8В
Стиль Корпуса Усилителя
DIP
Скорость Нарастания
3.6В/мкс
Количество Усилителей
2 Усилителя