TLC2274ACD, Операционный усилитель, General Purpose, Rail-to-Rail, 2.25МГц [SO14]

Артикул: TLC2274ACD
Ном. номер: 9000285011
Производитель: Texas Instruments
Фото 1/4 TLC2274ACD, Операционный усилитель, General Purpose, Rail-to-Rail, 2.25МГц [SO14]
Фото 2/4 TLC2274ACD, Операционный усилитель, General Purpose, Rail-to-Rail, 2.25МГц [SO14]Фото 3/4 TLC2274ACD, Операционный усилитель, General Purpose, Rail-to-Rail, 2.25МГц [SO14]Фото 4/4 TLC2274ACD, Операционный усилитель, General Purpose, Rail-to-Rail, 2.25МГц [SO14]
По запросу. Цена, возможность и сроки поставки потребуют уточнения
240 × = 240
от 3 шт. — 190 руб.
от 30 шт. — по запросу

Описание

The TLC2274ACD is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).

• Output swing includes both supply rails
• Fully-specified for both single-supply and split-supply operation
• Common-mode input voltage range includes negative rail
• High cloud drive
• Macromodel included
• Performance upgrades for the TLC272 and TLC274
• 950µV Maximum at TA=25°C Low input offset voltage
• 9nV/√Hz at f=1kHz Typical low noise
• 1pA Typical low-input bias current
• 2µV/°C Offset drift
• 75dB Typical CMRR
• Green product and no Sb/Br

Техническая документация

tlc2274a
pdf, 2451 КБ

Дополнительная информация

Типы корпусов импортных микросхем