TLC272CPW, Операционный усилитель, 2.2 МГц, 2 Усилителя, 5.3 В/мкс, 3В до 16В, TSSOP, 8 вывод(-ов)

PartNumber: TLC272CPW
Ном. номер: 8015177754
Производитель: Texas Instruments
TLC272CPW, Операционный усилитель, 2.2 МГц ...
Доступно на заказ 119 шт. Отгрузка со склада в Москве 6 недель.
130 × = 130
от 10 шт. — 66 руб.
от 100 шт. — 65 руб.

Описание

The TLC272CPW is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifiers without the power penalties of bipolar technology.

• Input offset voltage drift- Typically 0.1µV/month, including the first 30 days
• Common-mode input voltage range extends below the negative rail
• Output voltage range includes negative rail
• ESD-protection circuitry
• Designed-in latch-up immunity
• 25nV/√Hz at f=1kHz Typically low noise
• 10¹² Typical high input impedance
• 1.8µV/°C Typical offset drift
• 75dB Typical CMRR
• 80dB CMRR
• Single-supply operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 2496465

Технические параметры

Полоса Пропускания
2.2МГц
Количество Усилителей
2 Усилителя
Скорость Нарастания
5.3В/мкс
Диапазон Напряжения Питания
3В до 16В
Стиль Корпуса Усилителя
TSSOP
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный