Добавить к сравнению Сравнить ()

TLC277CP, Операционный усилитель, двухканальный, 2.2МГц [DIP8]

Артикул: TLC277CP
Ном. номер: 9000171875
Производитель: Texas Instruments
TLC277CP, Операционный усилитель, двухканальный, 2.2МГц [DIP8]
Доступно на заказ 460 шт. Отгрузка со склада в Москве 6 недель.
210 × = 210
от 10 шт. — 170 руб.
от 25 шт. — 169 руб.

Описание

The TLC277CP is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier without the power penalties of bipolar technology.

• Single-supply operation
• Common-mode input voltage range extends below the negative rail
• Output voltage range includes negative rail
• ESD-protection circuitry
• Designed-in latch-up immunity
• Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
• 500µV at 25°C, VDD=5V Maximum trimmed offset voltage
• 25nV/√Hz at f=1kHz Typically low noise
• 10¹² Typical high input impedance

Код: 8454191

Технические параметры

Количество каналов
Напряжение питания,В
Частота, МГц
Напряжение смещения, мВ
0.25
Температурный диапазон, C
0…+70
Тип корпуса

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet TLC277CP