TLC27L4CD, Операционный усилитель, четверной, 65 кГц, 4 Усилителя, 0.03 В/мкс, 3В до 16В, SOIC, 14 вывод(-ов)

PartNumber: TLC27L4CD
Ном. номер: 8056588256
Производитель: Texas Instruments
TLC27L4CD, Операционный усилитель, четверной ...
Доступно на заказ 407 шт. Отгрузка со склада в Москве 6 недель.
86 × = 86
от 10 шт. — 46 руб.
от 100 шт. — 35 руб.

Описание

The TLC27L4CD is a quad precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low-power consumption make this device ideal for high-gain, low- frequency, low-power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations and amplif

• Single-supply operation
• Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
• Common-mode input voltage range extends below the negative rail
• Output voltage range includes negative rail
• ESD-protection circuitry
• Designed-in latch-up immunity
• 195µW at 25°C, VDD=5V Typical ultra-low power
• 10¹² Typical high input impedance
• 1.1µV/°C Typical offset drift
• 94dB Typical CMRR
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 1106127

Технические параметры

Полоса Пропускания
65кГц
Количество Усилителей
4 Усилителя
Скорость Нарастания
0.03В/мкс
Диапазон Напряжения Питания
3В до 16В
Стиль Корпуса Усилителя
SOIC
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный