TLC27M2IDG4, Операционный усилитель, двойной, 525 кГц, 2 Усилителя, 0.43 В/мкс, 4В до 16В, SOIC, 8 вывод(-ов)

PartNumber: TLC27M2IDG4
Ном. номер: 8069773858
Производитель: Texas Instruments
TLC27M2IDG4, Операционный усилитель, двойной ...
Доступно на заказ 737 шт. Отгрузка со склада в Москве 2-4 недели.
270 × = 540
Минимальное количество для заказа 2 шт.
от 10 шт. — 140 руб.
от 25 шт. — 109.60 руб.


The TLC27M2IDG4 is a dual precision low-power Operational Amplifier combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose bipolar devices. This device uses Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications which have previously been reserved for general-purpose bipolar products, but with only a fraction of the power consumption. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs.

• Single-supply operation
• Common-mode input voltage range extends below the negative rail
• Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
• Output voltage range includes negative rail
• ESD-protection circuitry
• Designed-in latch-up immunity
• 32nV/√Hz at f=1kHz Typical low noise
• 2.1mW at 25°C, VDD=5V Typical low power
• 10¹²R Typical high input impedance
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы
Код: 1234700

Технические параметры

Полоса Пропускания
Количество Усилителей
2 Усилителя
Скорость Нарастания
Диапазон Напряжения Питания
4В до 16В
Стиль Корпуса Усилителя
Количество Выводов
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный