Добавить к сравнению Сравнить ()

TLC555ID, IC, MONOLITH TIMER, 2.1MHZ, 15V, SOIC-8

PartNumber: TLC555ID
Ном. номер: 8082757910
Производитель: Texas Instruments
TLC555ID, IC, MONOLITH TIMER, 2.1MHZ, 15V, SOIC-8
Доступно на заказ 1767 шт. Отгрузка со склада в Москве 2-3 недели.
63 × = 63
от 10 шт. — 51 руб.
от 25 шт. — 48 руб.
Есть аналоги

Описание

The TLC555ID is a Monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.

• 1mW Typical at VDD = 5V very low power consumption
• Capable of operation in astable mode
• CMOS output capable of swinging rail to rail
• High output-current capability, sink 100mA and source 10mA typical
• Low supply current reduces spikes during output transitions
• Functionally interchangeable with NE555, has same pinout
• Green product and no Sb/Br

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Частота
2.1МГц
Максимальное Напряжение Питания
15В
Минимальное Напряжение Питания
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Корпус Цифровой ИС
SOIC