TLC5917ID, Драйвер светодиода, 8 выходов, постоянный ток, 3В-5.5В (Vin), 30МГц, 17В/120мА, SOIC-16

PartNumber: TLC5917ID
Ном. номер: 8108328564
Производитель: Texas Instruments
TLC5917ID, Драйвер светодиода, 8 выходов ...
Доступно на заказ 112 шт. Отгрузка со склада в Москве 2-4 недели.
320 × = 640
Минимальное количество для заказа 2 шт.
от 10 шт. — 160 руб.
от 100 шт. — 101.10 руб.


The TLC5917ID is a 8-channel Constant Current LED Sink Driver designed to work alone or cascaded. Since each output is independently controlled, they can be programmed to be on or off by the user. The high LED voltage (VLED) allows for the use of a single LED per output or multiple LEDs on a single string. With independently controlled outputs supplied with constant current, the LEDs can be combined in parallel to create higher currents on a single string. The constant sink current for all channels is set through a single external resistor. This allows different LED drivers in the same application to sink various currents which provides optional implementation of multi-colour LEDs. An additional advantage of the independent outputs is the ability to leave unused channels floating. The flexibility of the TLC5916 LED driver is ideal for applications such as 7-segment displays, scrolling single colour displays, gaming machines, white goods, video billboards and video panels.

• 8 Constant-current output channels
• Output current adjusted through single external resistor
• Constant output current range (3 to 120mA per channel)
• Constant output current invariant to load voltage change
• Open load, short load and over-temperature detection
• 256-step Programmable global current gain
• Excellent output current accuracy
• Fast response of output current
• 30MHz Clock frequency
• Schmitt-trigger input
• 20V Maximum LED voltage
• Thermal shutdown for over-temperature protection
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы
Код: 1755251

Технические параметры

Топология Устройства
Постоянный Ток
Количество Выходов
Выходной Ток
Выходное Напряжение
Стиль Корпуса Привода
Количество Выводов
Минимальное Входное Напряжение
Максимальное Входное Напряжение
Частота Коммутации
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный