TLC7705IPW, Volt Supervisor Supply 4

PartNumber: TLC7705IPW
Ном. номер: 8058602618
Производитель: Texas Instruments
TLC7705IPW, Volt Supervisor Supply 4
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
140 × = 700
Количество товаров должно быть кратно 5 шт.

Описание

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0 to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Технические параметры

размеры
3 x 4.4 x 1.15mm
высота
1.15mm
длина
3mm
максимальная рабочая температура
+85 °C
Maximum Reset Threshold Voltage
4.63V
Minimum Operating Temperature
-40 °C
Minimum Reset Threshold Voltage
4.47V
тип монтажа
Surface Mount
Number of Supervisors
1
тип упаковки
TSSOP
Pin Count
8
ширина
4.4mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Voltage Supervisor Type
Micropower Supply

Дополнительная информация

TLC7701 etc. Data Sheet TLC7705IPW