TLE-120-01-G-DV, Receptacle 2mm SMT 20+20w

PartNumber: TLE-120-01-G-DV
Ном. номер: 8001280643
Производитель: Samtec
TLE-120-01-G-DV, Receptacle 2mm SMT 20+20w
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
820 × = 820

Описание

TLE Series Reilable Socket Strip
These TLE Series of 2 mm pitch Board to Board SMT, Dual Row, Reliable Socket Strips from Samtec feature Tiger Beam Contacts with 0.25 μm Gold plating on the contact area and on the PCB tails. This range of TLE Series of 2 mm pitch Board-to-Board SMT, Dual Row, Reliable Socket Strips have a 2 mm pitch between rows. The above board height of the TLE Series of 2 mm pitch Board-to-Board, Dual Row, SMT, Reliable Socket Strip is 4.5 mm.

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

2.0mm Samtec Range Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 2mm SMT 20+20way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
40
Количество рядов
2
Шаг
2mm
Метод оконцовки
Solder
Тип
Board to Board
Ориентация корпуса
Straight
Тип монтажа
Surface Mount
Серия
TLE

Дополнительная информация

TLE Series Reliable Socket Strip Catalogue Page
TLE Series Reliable Socket Strip Footprint Drawing
TLE Series Reliable Socket Strip Customer Drawing