TLE4271-2G, 5v600mA, TO263-7-1, регулятор напряжения

TLE4271-2G, 5v600mA, TO263-7-1, регулятор напряжения
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 140 000 руб.
Номенклатурный номер: 735404522
Артикул: TLE4271-2G

Описание

Infineon Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Dropout Voltage - Max: 700 mV
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 40 V
Input Voltage, Min: 6 V
Load Regulation: 25 mV
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 550 mA
Output Type: Fixed
Output Voltage: 5 V
Package / Case: TO-263-7
Part # Aliases: SP000300945 TLE42712GXT TLE42712GATMA1
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 54 dB
Qualification: AEC-Q100
Series: TLE4271
Subcategory: PMIC-Power Management ICs
Вес, г 1.6

Техническая документация

Datasheet
pdf, 334 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем