TLE62086G, Шестиканальный драйвер двигателей, [PG-DSO-28]

Артикул: TLE62086G
PartNumber: TLE62086GXUMA2
Ном. номер: 868049660
Производитель: Infineon Technologies
Фото 1/3 TLE62086G, Шестиканальный драйвер двигателей, [PG-DSO-28]
Фото 2/3 TLE62086G, Шестиканальный драйвер двигателей, [PG-DSO-28]Фото 3/3 TLE62086G, Шестиканальный драйвер двигателей, [PG-DSO-28]
Есть в наличии более 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
400 × = 400
от 5 шт. — 360 руб.
от 50 шт. — по запросу
Цена и наличие в магазинах

Описание

The TLE6208-6G is a fully protected Hex Half-bridge-Driver designed specifically for automotive and industrial motion control applications. The part is based on Infineon's Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuitry. The six low and high-side drivers are freely configurable and can be controlled separately. Therefore all kind of loads can be combined. In motion control up to 5 actuators can be connected to the 6 half-bridge-outputs. Operation modes forward (CW), reverse (CCW), brake and high impedance are controlled from a standard SPI-Interface. The possibility to control the outputs via software from a central logic, allows limiting the power dissipation. Furthermore the build-in features like over and under-voltage-lockout, over-temperature-protection and the very low quiescent current in standby mode opens a wide range of many applications.

• Free configurable as switch, half bridge or H-bridge
• Outputs fully short circuit protected with diagnosis
• Over-temperature protection with hysteresis and diagnosis
• Temperature pre-warning
• Standard SPI-Interface
• Very low current consumption in standby mode
• Over and under-voltage-lockout
• CMOS/TTL compatible inputs with hysteresis
• Internal clamp diodes

Техническая документация

motor_drive_solutions
pdf, 3 013.25 КБ

Дополнительная информация

Datasheet TLE62086G TLE62086GXUMA2
Типы корпусов импортных микросхем