Добавить к сравнению Сравнить ()

TLE62543GXUMA1, CAN шина, приемопередатчик, 1, 1, 4.75 В, 5.25 В, SOIC

PartNumber: TLE62543GXUMA1
Ном. номер: 8069177901
Производитель: Infineon Technologies
TLE62543GXUMA1, CAN шина, приемопередатчик, 1, 1, 4.75 В, 5.25 В, SOIC
Доступно на заказ 2494 шт. Отгрузка со склада в Москве 2-3 недели.
160 × = 160
от 25 шт. — 137 руб.
от 100 шт. — 109 руб.

Описание

The TLE6254-3G is a fault tolerant low speed CAN Transceiver works as the interface between the CAN protocol controller and the physical CAN bus-lines. It is optimized for low-speed data transmission (up to 125kBaud). While no data is transferred, the power consumption can be minimized by multiple low power modes. In normal operation mode a differential signal is transmitted/received. When bus wiring failures are detected the device automatically switches in a dedicated single-wire mode to maintain communication. While no data is transferred, the power consumption can be minimized by multiple low power operation modes. Further a receive-only mode is implemented. To reduce radiated electromagnetic emission (EME) the dynamic slopes of the CANL and CANH signals are both limited and symmetric. This allows the use of an unshielded twisted or parallel pair of wires for the bus. During single-wire transmission the EME performance of the system is degraded from the differential mode.

• Implemented receive-only mode
• Optimized EMC behaviour
• Wake-up input pin, dual edge sensitive
• Battery fail flag
• Extended bus failure management to guarantee safe operation during all bus line failure events
• Support of failure conditions
• Fully wake-up capability during all bus line failures conditions
• Prevention from bus occupation in case of CAN controller failure
• Thermal protection
• Bus line error protection against transients in automotive environment
• Green product
• AEC Qualified

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Устройства CAN Шины

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
150°C
Максимальное Напряжение Питания
5.25В
Минимальное Напряжение Питания
4.75В
Количество Выводов
14вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Разрезная Лента
Стиль Корпуса Интерфейса
SOIC
Количество Буферов TX
1
Количество RX Буферов
1

Дополнительная информация

Datasheet TLE62543GXUMA1