TLE7250GVIOXUMA1, CAN шина, приемопередатчик, AEC-Q100, CAN, 1, 1, 4.75 В, 5.25 В, SOIC

PartNumber: TLE7250GVIOXUMA1
Ном. номер: 8051920383
Производитель: Infineon Technologies
TLE7250GVIOXUMA1, CAN шина, приемопередатчик ...
Доступно на заказ 1125 шт. Отгрузка со склада в Москве 7 недель.
160 × = 160
от 10 шт. — 130 руб.
от 100 шт. — 97 руб.

Описание

The TLE7250GVIO is a high speed CAN Transceiver designed for CAN networks. As an interface between the physical bus layer and the CAN protocol controller, It drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, it provides a very low level of electromagnetic emission (EME) within a wide frequency range. As a successor to the first generation of HS CAN transceivers, the pin assignment and function of the TLE7250GVIO is fully compatible with its predecessor model, the TLE6250GV33. The TLE7250GVIO is optimized to provide an excellent passive behaviour in the power-down state. This feature makes the TLE7250GVIO extremely suitable for mixed supply CAN networks. Based on the Infineon Smart Power Technology SPT, the TLE7250GVIO provides excellent ESD immunity together with a very high electromagnetic immunity (EMI).

• Fully compliant with ISO 11898-2
• Wide common mode range for electromagnetic immunity (EMI)
• Very low electromagnetic emission (EME)
• Excellent ESD immunity
• CAN short-circuit proof to ground, battery and VCC
• TxD time-out function
• Low CAN bus leakage current in power-down state
• Over-temperature protection
• Protected against automotive transients
• CAN data transmission rate up to 1Mbps
• Green product
• AEC Qualified

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Устройства CAN Шины
Код: 2432746

Технические параметры

Тип Интерфейса ИС
CAN
Количество Буферов TX
1
Количество RX Буферов
1
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Интерфейса
SOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
150°C
Упаковка
Разрезная Лента
Стандарты Автомобильной Промышленности
AEC-Q100

Дополнительная информация

Datasheet TLE7250GVIOXUMA1