TLK110PT, Ethernet контроллер, 100 Мбит/с, IEEE 802.3u, 3 В, 3.6 В, LQFP, 48 вывод(-ов)

PartNumber: TLK110PT
Ном. номер: 8019992424
Производитель: Texas Instruments
TLK110PT, Ethernet контроллер, 100 Мбит/с ...
Доступно на заказ 259 шт. Отгрузка со склада в Москве 6 недель.
360 × = 360
от 10 шт. — 324 руб.
от 100 шт. — 309 руб.

Описание

The TLK110PT is a single-port Ethernet Physical-layer Transceiver for 10Base-T and 100Base-TX signalling. This device integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. The TLK110 supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) for direct connection to a Media Access Controller (MAC). The TLK110 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3V and 1.55V power supplies for reduced power operation. The TLK110 uses mixed-signal processing to perform equalization, data recovery and error correction to achieve robust operation over CAT 5 twisted-pair wiring. This device not only meets the requirements of IEEE 802.3, but maintains high margins in terms of cross-talk and alien noise. The TLK110 Ethernet PHY has a special Power Back Off mode to conserve power in systems with relatively short cables.

• Low power consumption
• Programmable power back off to reduce PHY power up to 20% in systems with shorter cables
• Low deterministic latency supports IEEE1588 implementation
• Cable diagnostics
• Programmable fast link down modes
• Energy detection mode
• Error-free 100Base-T operation up to 150m under typical conditions
• Error-free 10Base-T operation up to 300m under typical conditions
• IEEE 1149.1 JTAG
• Sublayer with adaptive equalization and baseline wander compensation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Сетевые Контроллеры\Ethernet Контроллеры
Код: 2496550

Технические параметры

Скорость Передачи Данных
100Мбит/с
Тип Ethernet
IEEE 802.3u
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса ИС Контроллера
LQFP
Количество Выводов
48вывод(-ов)
Тип Интерфейса ИС
MII, RMII
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet TLK110PT