TLV2254AIPW, Операционный усилитель, 200 кГц, 4 Усилителя, 0.12 В/мкс, 2.7В до 8В, TSSOP, 14 вывод(-ов)

PartNumber: TLV2254AIPW
Ном. номер: 8039187466
Производитель: Texas Instruments
TLV2254AIPW, Операционный усилитель, 200 кГц ...
Доступно на заказ 385 шт. Отгрузка со склада в Москве 6 недель.
300 × = 300
от 10 шт. — 221 руб.
от 100 шт. — 191 руб.

Описание

The TLV2254AIPW is a quad low-voltage Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This MicroPower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV225x has a noise level of 19nV/√Hz at 1kHz, four times lower than competitive MicroPower solutions. The TLV225x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.

• Output swing includes both supply rails
• Fully specified for both single-supply and split-supply operation
• Common-mode input voltage range includes negative rail
• Macromodel included
• 1pA Typical low input bias current
• 850µV at TA=25°C Maximum low input offset voltage
• Green product and no Sb/Br

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 2496371

Технические параметры

Полоса Пропускания
200кГц
Количество Усилителей
4 Усилителя
Скорость Нарастания
0.12В/мкс
Диапазон Напряжения Питания
2.7В до 8В
Стиль Корпуса Усилителя
TSSOP
Количество Выводов
14вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet TLV2254AIPW