TLV320AIC3204EVM-K, Оценочный комплект для аудиокодека TLV320AIC3204

PartNumber: TLV320AIC3204EVM-K
Ном. номер: 8057255165
Производитель: Texas Instruments
TLV320AIC3204EVM-K, Оценочный комплект для ...
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
7 960 × = 7 960
или
купить в 1 клик

Описание

The TLV320AIC3204EVM-K is a complete evaluation/demonstration kit for the TLV320AIC3204 audio codec. The evaluation module software, the AIC3204 CS, is an intuitive, easy to use, powerful tool to learn, evaluate, and control the TLV320AIC3204. This tool was specifically designed to make learning the TLV320AIC3204 easy. The evaluation module is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The evaluation module also allows external control signals, audio data, and power for advanced operation, which allows prototyping and connection to the rest of the development or evaluation system. The TLV320AIC3204 (also called AIC3204) is a flexible, low power, low voltage stereo audio codec with programmable inputs and outputs, powertune capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDOs and flexible digital interfaces.

• Full featured evaluation board for the TLV320AIC3204 stereo audio codec
• USB connection to PC provides power, control, and streaming audio data for easy evaluation
• Onboard microphone for ADC evaluation
• External control and digital audio signals for quick connection to other circuits/input devices
• Low power analog bypass mode
• Programmable microphone bias
• Extensive signal processing options

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Аудио / Видео
Код: 2334174

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
TLV320AIC3204
Тип Приложения Набора
Аудио
Подтип Приложения
Стерео Аудио CODEC
Содержимое Комплекта
Evaluation Module TLV320ADC3101, USB-MODEVM Interface Board, Software, User Guide

Дополнительная информация

Datasheet TLV320AIC3204EVM-K