TLV5618AQD, DAC Dual Resistor-String

PartNumber: TLV5618AQD
Ном. номер: 8026968593
Производитель: Texas Instruments
TLV5618AQD, DAC Dual Resistor-String
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 190 × = 1 190
от 10 шт. — 900 руб.

Описание

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.

Digital to Analogue Converters - Texas Instruments

Полупроводники / АЦП, ЦАП, преобразователи / ЦАП общего назначения /
Texas Instruments TLV5618AQD, 2-channel 12 bit Serial DAC, 8-pin SOIC

Технические параметры

Architecture
Resistor String
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Dimensions
4.9 x 3.91 x 1.58mm
Full Scale Error
±0.6%FSR
Integral Nonlinearity Error
±4LSB
Maximum Operating Temperature
+125 °C
Maximum Settling Time
10µs
Minimum Operating Temperature
-40 °C
Number of DAC Channels
2
Output Polarity
Unipolar
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
разрешение
12 bit
Typical Single Supply Voltage
3 V, 5 V
Voltage Reference
External
Width
3.91mm
высота
1.58mm
длина
4.9mm
Mounting Type
Surface Mount

Дополнительная информация

TLV5618A 2.7-V TO 5.5-V LOW-POWER DUAL 12-BIT ...