TLV62568DBVR, Импульсный понижающий DC-DC стабилизатор, регулируемый, 2.5В-5.5В вход, 1.5МГц, 0.6В-5.5В/1А выход
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 5 шт. —
95 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
TLV62568A/TLV62569A Step-Down Buck Converters
Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. At the whole load range, the device operates in pulse width modulation (PWM) mode with 1.5MHz switching frequency. In shutdown, the current consumption is reduced to less than 2µA. An internal soft start circuit limits the inrush current during startup. Other features like overcurrent protection, thermal shutdown protection and power good are built-in.
Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. At the whole load range, the device operates in pulse width modulation (PWM) mode with 1.5MHz switching frequency. In shutdown, the current consumption is reduced to less than 2µA. An internal soft start circuit limits the inrush current during startup. Other features like overcurrent protection, thermal shutdown protection and power good are built-in.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TLV62568EVM-789 |
Factory Pack Quantity: Factory Pack Quantity: | 9000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.5 V |
Input Voltage: | 2.5 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | SOT-23-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 35 uA |
Series: | TLV62568 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.5 V |
Switching Frequency: | 1.5 MHz |
Topology: | Buck |
Type: | Synchronous Buck Converter |
Вес, г | 0.033 |
Техническая документация
Datasheet TLV62568
pdf, 1792 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем