TLW-135-05-G-D, Header 2.54mm low profile

PartNumber: TLW-135-05-G-D
Ном. номер: 8002113295
Производитель: Samtec
TLW-135-05-G-D, Header 2.54mm low profile
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
1 760 × = 1 760

Описание

Low Profile 2.54mm Square Post Header Terminals - TLW Series
TLW series single and double row PCB through hole low profile board-to-board square post header terminals with a 2.54mm pitch, a 4.32mm tail length, a 2.67mm terminal length and a black liquid crystal polymer insulator. The contacts of these TLW series low profile square post header terminals are made from phosphor bronze with 0.25μm gold plating on the contacts and gold flash on the tail. The operating temperature range for these TLW series board to board 2.54mm low profile square post headers is -55 to 125°C.

These TLW series PCB through hole board-to-board 2.54mm square post header terminals mate with the following:
CES low profile socket strips - see stock number 766-6616 typically.
SLW low profile socket strips - see stock number 767-9414 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 2.54mm low profile 35+35way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
70
Количество рядов
2
Шаг
2.54мм
Метод оконцовки
Solder
Тип
Board to Board
Ориентация корпуса
Straight
Номинальный ток
3A
Серия
TLW

Дополнительная информация

Low Profile 2.54mm Square Post Headers - TLW ...
Low Profile 2.54mm Square Post Headers - TLW ...
Low Profile 2.54mm Square Post Headers - TLW ...
Low Profile 2.54mm Square Post Headers - TLW ...
Low Profile 2.54mm Square Post Headers - TLW ...