TM1131-P04, Panel recptacle, 4 way pi

PartNumber: TM1131-P04
Ном. номер: 8120412066
Производитель: Toughcon
TM1131-P04, Panel recptacle, 4 way pi
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 120 × = 1 120
от 5 шт. — 860 руб.

Описание

Panel Receptacle
The panel-mounted receptacle is made up of a zinc die-cast shell with vibration protection and a plastic contact support, and can be attached to the device panel (max. 0.126") from the inside or the outside. The plastic contact holder can be keyed by turning.

Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C

Images are a representitive only the pin and sockets do vary.

Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Toughcon TM1131-P04, 4 Pole Female Straight Panel Mount Circular Connector,Male Contacts

Технические параметры

Род контакта
Male
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
4
Body Orientation
Straight

Дополнительная информация

General Accessories -Contacts Data Sheet
Toughcon Selection table metal
Panel-mounted receptacles Data Sheet