TM178SR-45, Backshell strain relief 1

PartNumber: TM178SR-45
Ном. номер: 8109559107
Производитель: Toughcon
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160
от 5 шт. — 900 руб.

Описание

Backshell Strain Relief
Thanks to the tension relief, both individual wire bundles and cables of different diameters can be fastened safely. The strain relief can be screwed quickly and easily onto the respective Toughcon connector or receptacle.

Material Nickel-plated zinc die-cast
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Технические параметры

длина
36.6mm

Дополнительная информация

Back shell with strain relief Data Sheet TM178SR-45
Toughcon Selection table metal TM178SR-45