TM2310-S37, Cable plug, 37 way, socke

PartNumber: TM2310-S37
Ном. номер: 8048251134
Производитель: Toughcon
TM2310-S37, Cable plug, 37 way, socke
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 170 × = 2 170
от 5 шт. — 1 680 руб.

Описание

Cable Plug
The connector comprises a die-cast zinc shell with union nut and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The contact support can be keyed by turning.

Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C

Contacts must be ordered separately.

Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Toughcon TM2310-S37, 37 Pole Male Straight Panel Mount Circular Connector,Female Contacts

Технические параметры

Род контакта
Female
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
37
Body Orientation
Straight

Дополнительная информация

General Accessories -Contacts Data Sheet
Toughcon Selection table metal
Metal circular connectors, Plugs Data Sheet