TM4C1294NCPDTI3, Микроконтроллер на основе высокопроизводительно 32-бит ARM Cortex-M4F ядра [TQFP128]

Артикул: TM4C1294NCPDTI3
Ном. номер: 9000247950
Производитель: Texas Instruments
TM4C1294NCPDTI3, Микроконтроллер на основе ...
Доступно на заказ 22 шт. Отгрузка со склада в Москве 6 недель.
1 380 × = 1 380
от 10 шт. — 1 230 руб.

Описание

The TM4C1294NCPDTI3 is an IoT enabled High-performance 32-bit ARM® Cortex®-M4F based Microcontroller to enable a new class of highly connected designs with the ability to allow critical, real-time control between performance and power. The microcontroller features integrated communication peripherals along with other high-performance analogue and digital functions to offer a strong foundation for many different target uses, spanning from human machine interface to networked system management controllers. In addition, Tiva™ C series microcontroller offers the advantages of ARM's widely available development tools, system-on-chip (SoC) infrastructure and a large user community. Additionally, this microcontroller uses ARM's Thumb®-compatible thumb-2 instruction set to reduce memory requirements. Finally, the TM4C1294NCPDT microcontroller is code-compatible to all members of the extensive Tiva™ C Series, providing flexibility to fit precise needs.

• ARM® Cortex™-M4F processor core
• 120MHz operation, 150DMIPS performance
• Support for four tamper inputs and configurable tamper event response
• Two controller area network (CAN) 2.0 A/B controllers
• Two watchdog timers
• Low-power battery-backed Hibernation module
• Three independent integrated analogue comparators
• One quadrature encoder interface (QEI) module
• Eight 16/32-bit general-purpose timer (GPTM) blocks
• Green product and no Sb/Br

Код: 2444603

Технические параметры

Архитектура
ARM Cortex-M4F
Скорость ЦПУ
120МГц
Размер Памяти
1МБ
Размер Памяти RAM
256КБ
Количество Выводов
128вывод(-ов)
Стиль Корпуса Микроконтроллера
TQFP
Количество I/O
90I/O
Тип Встроенного Интерфейса
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Минимальное Напряжение Питания
2.97В
Максимальное Напряжение Питания
3.63В
Упаковка
Разрезная Лента
Линия Продукции
Tiva ARM Cortex-M4F Microcontrollers
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Типы корпусов импортных микросхем