TMDC 40-4811, DC/DC Converter Isolated

PartNumber: TMDC 40-4811
Ном. номер: 8116228155
Производитель: Traco Power
TMDC 40-4811, DC/DC Converter Isolated
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 180 × = 9 180
или
купить в 1 клик
от 5 шт. — 8 080 руб.
от 10 шт. — 7 276 руб.

Описание

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4: 1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4: 1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

CB, UL/cUL

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Дополнительная информация

Datasheet TMDC 40-4811