TMDC 60-2418, DC/DC Converter Isolated

PartNumber: TMDC 60-2418
Ном. номер: 8025545617
Производитель: Traco Power
TMDC 60-2418, DC/DC Converter Isolated
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 570 × = 10 570
или
купить в 1 клик
от 5 шт. — 9 390 руб.
от 10 шт. — 8 467 руб.

Описание

Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4: 1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.

Fully encapsulated low profile plastic case
Ultra wide 4: 1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off

CB, UL/cUL

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Дополнительная информация

Datasheet TMDC 60-2418