Добавить к сравнению Сравнить ()

TMDSEMU560V2STM-UE, EMULATOR, XDS560V2, USB, ETHERNET

PartNumber: TMDSEMU560V2STM-UE
Ном. номер: 8069877772
Производитель: Texas Instruments
TMDSEMU560V2STM-UE, EMULATOR, XDS560V2, USB ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
117 650 × = 117 650
или
купить в 1 клик

Описание

The TMDSEMU560V2STM-UE is a Spectrum Digital XDS560v2 System Trace USB & Ethernet. This JTAG emulator supports both USB and Ethernet connections to the host computer. The XDS560v2 System Trace Emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for TI processors. The XDS560v2 System Trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 System Trace emulator features a standard MIPI 60 pin HSPT header at the end of a 12.5 inch (31mm) detachable cable. This 60 pin MIPI HSPT header allows the user to either connect to a 60 pin MIPI HSPT target connector, or attach one of four included modular target configuration adapters to mate with any one for the following JTAG connectors; 14 pin TI, compact 20 pin TI, 60 pin TI, and 20 pin ARM.

• Digital Signal Processors with JTAG interface (IEEE 1149.1)
• Modular tail connector for alternate JTAG headers
• Advanced emulation controller provides high performance
• MIPI system trace capability for advanced development
• Ethernet communications to host PC
• USB 2.0 communications to host PC
• Supports 1.2V to 4.1V JTAG interfaces
• Compatible with Code Composer Studio, DSP BIOS, and RTDX
• Compatible with Windows 2000/XP/Vista Operating Systems

Макетные Платы, Инструменты Оценки\Отладчики, Эмуляторы, JTAG Инструменты и Аксессуары\Отладчики, Эмуляторы и JTAG Инструменты
Код: 1909740

Технические параметры

Содержимое Комплекта
Emulator Module
Тип Продукта Микросхемы
JTAG Эмулятор

Дополнительная информация

Datasheet TMDSEMU560V2STM-UE