TMDXRM48HDK, Hercules Deve

PartNumber: TMDXRM48HDK
Ном. номер: 8050959414
Производитель: Texas Instruments
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
30 840 × = 30 840
или
купить в 1 клик

Описание

TMDXRM48HDK Hercules Development Kit
The RM48 Hercules Development Kit is ideal for getting started on development with the Hercules RM4x series of industrial safety microcontrollers. The development board features 10/100 Ethernet and USB Host/Device interfaces, along with an on board XDS100v2 JTAG emulator and access to all peripheral pins.

IEC 61508 SIL3

CCStudio v4.x IDE: C/C++ Compiler/Linker/Debugger, HALCoGen Peripheral Driver Generation Tool, CCS and nowFlash Flash Programming Tools, HET IDE/Simulator/Assembler, GUI Demos with Project/Code Examples, Type A to mini B USB cable for using on board XDS100V2 JTAG emulator, Flashlight for light sensor demo

Hercules ARM Cortex Safety Microcontrollers, Texas Instruments Modular Hose System – Kits & Accessories
The Hercules™ microcontroller (MCU) platform is the result of TI's long history of developing and shipping MCUs for safety critical systems, providing a broad portfolio of devices specifically designed to meet the requirements of safety-critical medical, industrial and transportation applications. Robust application of core functional safety techniques and semiconductor industry best practices has resulted in an MCU platform that simplifies safety-critical system design, reduces software overhead and speeds certification, all of which result in lower system cost and faster time-to-market. The Hercules platform comprises three families of scalable functional safety MCUs offering a balance of performance memory, functional safety capability, peripherals, connectivity and cost. These products always operate in a "safe" manner and meet the stringent functional safety requirements of standards such as IEC 61508 or ISO 26262.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
TMDXRM48HDK Hercules Development Kit

Технические параметры

Технология
32 bit
Классификация
Development Kit