TMM-109-01-G-D, Header 2mm low profile 9+

PartNumber: TMM-109-01-G-D
Ном. номер: 8006301203
Производитель: Samtec
TMM-109-01-G-D, Header 2mm low profile 9+
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
430 × = 430

Описание

TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.

Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.

2.0mm Samtec Range Cam & Groove Couplings - Polypropylene

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header 2mm low profile SMT 9+9way

Технические параметры

Материал контактов
Phosphor Bronze
Количество контактов
18
Количество рядов
2
Шаг
2mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
500 V ac
Ориентация корпуса
Straight
CAD Drawing
3D-модель CAD
Номинальный ток
3.9A
Серия
TMM

Дополнительная информация

TMM Series Low Profile Through-Hole Header ...
TMM Series Low Profile Through-Hole Header ...
TMM Series Low Profile Through-Hole Header ...