TMM-115-01-G-D, Header 2mm low profile 15

PartNumber: TMM-115-01-G-D
Ном. номер: 8047356258
Производитель: Samtec
TMM-115-01-G-D, Header 2mm low profile 15
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
690 × = 690

Описание

TMM Series Low Profile Through Hole Pin Headers
These TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers from Samtec have 0.5 μm Gold plated 3.2 mm long 0.5mm square posts with 0.075 μm Gold plated 3.5 mm long tails. This range of TMM Series of 2 mm pitch, Low Profile (2.77 mm), Through Hole Headers are available in single and dual row configurations with a 2 mm pitch between rows.

Operating temperature: -55°C to +125°C
Insulator Material: Black LCP

Mates with SQT Series Sockets, see stock number 767-9568 typical.
Mates with SQW Series Sockets, see stock number 767-9650 typical.
Mates with TLE Series Sockets, see stock number 765-6079 typical.
Mates with SMM Series Sockets, see stock number 767-9470 typical.
Mates with MMS Series Sockets, see stock number 481-4796 typical.

Серия 2.0мм, Samtec

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Samtec TMM Series, 2mm Pitch 30 Way 2 Row Straight PCB Header, Solder Termination, 3.9A

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
3.9A
число контактов
30
число рядов
2
Шаг
2mm
последовательный
TMM
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
500 V ac
Body Orientation
Straight

Дополнительная информация

TMM Series Low Profile Through-Hole Header ...
TMM Series Low Profile Through-Hole Header ...
TMM Series Low Profile Through-Hole Header ...