TMM-6-0-12-1, Connector,SMT,Straight,Fe

PartNumber: TMM-6-0-12-1
Ном. номер: 8037675466
Производитель: Amphenol
TMM-6-0-12-1, Connector,SMT,Straight,Fe
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
80 × = 400
Количество товаров должно быть кратно 5 шт.

Описание

SMT Female Straight Headers
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to Board spacing of 7.1mm. They may also be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection.

1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Connector,SMT,Straight,Female,12W

Технические параметры

Номинальный ток
1A
Серия
TMM
Шаг
2.54mm
Количество контактов
12
Материал контактов
Phosphor Bronze
Количество рядов
2
Тип
Провод — плата
Ориентация корпуса
Straight
Тип монтажа
Surface Mount
Номинальное напряжение
230 V ac/dc
Метод оконцовки
Solder

Дополнительная информация

TMM Series SMT female straight Drawing
TMM connector series Data Sheet