TMMP 2X170, Standard Jaw Puller, 2 Ja

PartNumber: TMMP 2X170
Ном. номер: 8093356037
Производитель: SKF
TMMP 2X170, Standard Jaw Puller, 2 Ja
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 440 × = 13 440
или
купить в 1 клик

Описание

Bearing Puller
Versatile, high quality carbon steel bearing pullers from SKF, available in two of three jaw design. A simple and effective way to dismount small to medium bearings and components.

Cone system for automatic centring and secure positioning of arms
Strong springs keep arms apart for easy operation
Hardened, high quality carbon steel

Bearing Mounting, Dismounting and Inspection Tools
Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

Инструмент / Съемники и приспособления для демонтажа / Комплекты съемников для подшипника /
Standard Jaw Puller, 2 Jaw, 170mm Grip

Технические параметры

емкость
170 mm
материал корпуса
High Quality Carbon Steel
гидравлическая сила
2t

Дополнительная информация

TMMP Jaw Puller Data Information
TMMP Instructions for Jaw Puller SKF