TMP 07124, PCB mount power supply,TM

PartNumber: TMP 07124
Ном. номер: 8033808128
Производитель: Traco Power
TMP 07124, PCB mount power supply,TM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 720 × = 4 720
от 5 шт. — 3 980 руб.
от 10 шт. — 3 524 руб.

Описание

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Serie Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).

CB, UL recognised component for Canada & US

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
TRACOPOWER 7W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 24V dc, 291mA

Технические параметры

глубина
19.3mm
Эффективность, кпд
78%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
50.8mm
регулирование в линии
±1%
регулирование нагрузки
±1%
максимальная температура
+60°C
минимальная температура
-25°C
среднее время наработки на отказ
330000h
число выходов
1
выходной ток
291mA
выходное напряжение
24V dc
тип упаковки
Encapsulated
номинальная мощность
7W
пульсации и шум
±1%
вес
44g
ширина
25.4mm

Дополнительная информация

Datasheet