TMP 15124C, Chassis mount power suppl

PartNumber: TMP 15124C
Ном. номер: 8063073213
Производитель: Traco Power
TMP 15124C, Chassis mount power suppl
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 540 × = 6 540
или
купить в 1 клик
от 5 шт. — 5 610 руб.
от 10 шт. — 5 052 руб.

Описание

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Serie Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
Multi output models TMPM 042xx, TMP 1021x, TMP 1521x and TMP 3021x have a common ground. Other multi output models have output 1 isolated from output 2/3 (floating)
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 666-2786 & 666-2780
De-rate by 3.5% per °C above 50°C. for 'TMP 10' models
De-rate by 2.5% per °C above 40°C. for other models
MTBF to MIL-HDBK-217F (25 °C).

CB, UL recognised component for Canada & US

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Технические параметры

глубина
23.3mm
Эффективность, кпд
79%
входное напряжение
120 → 370 V dc, 85 → 264 V ac
длина
96mm
регулирование в линии
±1%
регулирование нагрузки
±1%
максимальная температура
+60°C
минимальная температура
-25°C
среднее время наработки на отказ
280000h
число выходов
1
выходной ток
625mA
выходное напряжение
24V dc
тип упаковки
Encapsulated
номинальная мощность
15W
пульсации и шум
±1%
вес
162g
ширина
54mm

Дополнительная информация

Datasheet TMP 15124C