TMP01ESZ, Temp Sensor Analog 8-Pin

PartNumber: TMP01ESZ
Ном. номер: 8077669316
Производитель: Analog Devices
TMP01ESZ, Temp Sensor Analog 8-Pin
Доступно на заказ 3 шт. Отгрузка со склада в Москве 6 недель.
960 × = 960

Описание

TMP01 Temperature Sensor/Controllers
The TMP01 series of programmable temperature controllers produce a voltage output that is proportional to absolute temperature and a control signal when the device is above or below a specific temperature range.
Applications include remote sensing, HVAC systems, thermostats, temperature controllers, thermal protection and industrial process control.

Temperature Control - Analog Devices
A range of temperature sensing, monitoring and control devices and evaluation kits from Analog Devices.

Полупроводники / Датчики / Датчики температуры и влажности /
Analog Devices TMP01ESZ Temperature Sensor 8-pin SOIC, -55 → +150 °C

Технические параметры

точность
±0.5°C
Dimensions
5 x 4 x 1.5mm
Тип интерфейса
Voltage
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Package Type
SOIC
Pin Count
8
Sensor Gain
5mV/K
Width
4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
13.2 V
Sensor Function
Temperature Sensor
высота
1.5mm
длина
5mm
тип монтажа
Surface Mount
тип выхода
CMOS, TTL

Дополнительная информация

TMP01 Low Power Programmable Temperature ...