TMS-SCE-1/2-2.0-4, Yellow hi-spec military m

PartNumber: TMS-SCE-1/2-2.0-4
Ном. номер: 8090359312
Производитель: Self Electronics
TMS-SCE-1/2-2.0-4, Yellow hi-spec military m
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
23 090 × = 23 090
или
купить в 1 клик
Цена указана за упаковку из 250

Описание

High-performance (Military Specification - TMS-SCE) High-performance (Military Specification – TMS-SCE)

TMS-SCE markers are designed to meet the wire identification needs of manufacturers with high-performance requirements.
3: 1 Heat-shrinkable polyolefin sleeves
Flame-retardant
Resistance against abrasion, aggressive cleaning solvents and military fuels and oils
Print is permanent
Minimum recovery temperature is +120°C

Dimensions (mm)
Dia. (mm)Diameter (Shrunk)Recommended use range
2.40.80.9/1.9
3.21.11.2/2.7
4.81.61.7/4.1
6.42.12.3/5.5
9.53.23.5/8.1
12.74.24.5/10.8
196.46.9/16.2
25.48.59.1/21.6


Operating Temperature-30°C to 105°C
Minimum recovery temp.+120°C
ColourWhite or yellow


MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F

Термоусадочные системы маркировки

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Принадлежности для принтера этикеток для кабеля /
TE Connectivity Heat Shrink Cable Marker

Технические параметры

длина
50.8mm
количество
250
Resistant To
Abrasions, Flame, Gasoline/Fuels, Oils, Solvents

Дополнительная информация

Heat-shrinkable, Identification Markers ...