TMS320F28027PTT, Микроконтроллер 32 бита, Piccolo, C2000, 60 МГц, 64 КБ, 12 КБ, 48 вывод(-ов), LQFP

PartNumber: TMS320F28027PTT
Ном. номер: 8001475776
Производитель: Texas Instruments
TMS320F28027PTT, Микроконтроллер 32 бита ...
Доступно на заказ 43 шт. Отгрузка со склада в Москве 7 недель.
560 × = 560
от 15 шт. — 462 руб.

Описание

The TMS320F28027PTT is a 32-bit Piccolo Microcontroller provides the power of the C28x™ core coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28xbased code, as well as providing a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.

• High-efficiency 32-bit CPU ( TMS320C28x™)
• 16 x 16 and 32 x 32 MAC operations
• 16 x 16 Dual MAC
• Harvard bus architecture
• Atomic operations
• Fast interrupt response and processing
• Unified memory programming model
• Code-efficient (in C/C++ and assembly)
• Endianness - little endian
• No power sequencing requirement
• Integrated power-on and brown-out resets
• Two internal zero-pin oscillators
• On-chip crystal Oscillator/External clock input
• Dynamic PLL ratio changes supported
• Watchdog timer module
• Missing clock detection circuitry
• Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts
• Three 32-bit CPU timers
• Independent 16-bit timer in each ePWM module
• Code-security module

Полупроводники - Микросхемы\Микроконтроллеры - MCU\32-битные Микроконтроллеры
Код: 2113746

Технические параметры

Архитектура
C2000
Скорость ЦПУ
60МГц
Размер Памяти
64КБ
Размер Памяти RAM
12КБ
Количество Выводов
48вывод(-ов)
Стиль Корпуса Микроконтроллера
LQFP
Количество I/O
22I/O
Тип Встроенного Интерфейса
I2C, SPI, UART
Минимальное Напряжение Питания
2.97В
Максимальное Напряжение Питания
3.63В
Упаковка
Поштучно
Линия Продукции
32-Bit Digital Signal Controllers
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год

Дополнительная информация

Datasheet TMS320F28027PTT