TMS320F2812PGFA

Фото 1/2 TMS320F2812PGFA
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
Добавить в корзину 1 шт. на сумму 10 360 руб.
Номенклатурный номер: 8007644499
Бренд: Texas Instruments

Описание

Электроэлемент
IC, DSP 150 MHZ, SMD; Product Range:TMS320 Series; Core Frequency:150MHz; Flash Memory Size:256KB; No. of I/O's:56I/O's; Embedded Interface Type:CAN, SCI, SPI; Core Supply Voltage:1.9V; DSC Case Style:LQFP; No. of Pins:176Pins; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); DSP Type:Static CMOS Technology; MMAC:150; Operating Temperature Range:-40°C to +85°C; RAM Memory Size:36KB; Supply Voltage Range:1.71V to 1.89V; Termination Type:Surface Mount Device

Технические параметры

Product Range TMS320 Series; Core Frequency
A/D 16x12bit
CAN 1
Core C28x
Core Size 32-Bit
Data RAM Size 18KW
Number Of I/Os 56
Operating Supply Voltage 1.81V ~ 2V
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
PWM 16
Speed 150MHz
SPI 1
UART/USART 2
ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 36 kB
Factory Pack Quantity: Factory Pack Quantity: 40
I/O Voltage: 3.3 V
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.9 V
Package / Case: LQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Series: TMS320F2812
Subcategory: Embedded Processors & Controllers
Tradename: C2000
Вес, г 4.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем