TN22-1500T, Thyristor SCR 2A 400V TO2

PartNumber: TN22-1500T
Ном. номер: 8003942663
Производитель: ST Microelectronics
TN22-1500T, Thyristor SCR 2A 400V TO2
Доступно на заказ 40 шт. Отгрузка со склада в Москве 7 недель.
76 × = 380
Количество товаров должно быть кратно 5 шт.

Описание

Phase Control Thyristors, STMicroelectronics

Thyristors - Renesas Electronics
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Полупроводники / Дискретные компоненты / Тиристоры /
STMicroelectronics, TN22-1500T, Thyristor, 400V 1.8A, 1.5mA 3-pin, TO-220AB

Технические параметры

размеры
10.4 x 4.6 x 9.15mm
высота
9.15mm
длина
10.4mm
Maximum Gate Trigger Current
1.5mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
175mA
максимальная рабочая температура
+110 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TO-220AB
Peak On-State Voltage
3.1V
Pin Count
3
Rated Average On-State Current
1.8A
Repetitive Peak Forward Blocking Voltage
400V
Repetitive Peak Off-State Current
0.1mA
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
22A
ширина
4.6mm
Thyristor Type
SCR

Дополнительная информация

Datasheet