TNY279PG, AC/DC Converter, Flyback, 85V to 265V AC In, 25W, DIP-8C-7

Фото 1/2 TNY279PG, AC/DC Converter, Flyback, 85V to 265V AC In, 25W, DIP-8C-7
Изображения служат только для ознакомления,
см. техническую документацию
1034 шт., срок 7-9 недель
370 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.350 руб.
от 50 шт.313 руб.
Добавить в корзину 7 шт. на сумму 2 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8001818293
Артикул: TNY279PG
Бренд: Power Integrations

Описание

Полупроводники - Микросхемы\Микросхемы Управления Питанием\AC - DC Преобразователи

TinySwitch™-III energy-efficient, off-line switcher with enhanced flexibility and extended power range incorporates a 700V power MOSFET, oscillator, high-voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability. Application includes chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, PC standby and other auxiliary supplies, DVD/PVR and other low power set top decoders, supplies for appliances, industrial systems and metering. ON/OFF control provides constant efficiency down to very light load and it is ideal for mandatory CEC regulations and 1W PC standby requirements. Very low component count enhances reliability and enables single sided printed circuit board layout. High bandwidth provides fast turn on with no overshoot and excellent transient load response.

• 18W (adapter), 32W (peak/open) at 230V ±15%/12W (adapter), 25W (peak/open) at 85-265V output power
• Lowest system cost with enhanced flexibility, EcoSmart™extremely energy efficient
• Enhanced safety and reliability features, simple ON/OFF control, no loop compensation needed
• Easily meets all global energy efficiency regulations
• No-load <150mW at 265VAC without bias winding, <50mW with bias winding
• Accurate hysteretic thermal shutdown protection with automatic recovery eliminates manual reset
• Improved auto-restart delivers <3% of maximum power in short-circuit and open loop fault conditions
• Tight I2f parameter tolerance reduces system cost, output overvoltage shutdown with optional zener
• Self-biased: no bias winding or bias components, frequency jittering reduces EMI filter costs
• Pin-out simplifies heat sinking to the PCB, SOURCE pins are electrically quiet for low EMI

Технические параметры

Класс Мощности 25Вт
Количество Выводов 7вывод(-ов)
Линейка Продукции TinySwitch-III Series
Максимальная Рабочая Температура 150°C
Максимальное Входное Напряжение AC 265В
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение AC 85В
Стиль Корпуса Преобразователя AC / DC DIP-8C
Топология (Общая Схема Соединений) Обратноходовой
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Control Features EN
Duty Cycle 65%
ECCN EAR99
Fault Protection Current Limiting, Open Loop, Over Temperature, Ove
Frequency - Switching 132kHz
HTSUS 8542.39.0001
Internal Switch(s) Yes
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 150В°C (TJ)
Output Isolation Isolated
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm), 7 Leads
Power (Watts) 32W
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Series TinySwitchВ®-III ->
Supplier Device Package DIP-8C
Topology Flyback
Voltage - Breakdown 700V
Вес, г 1

Техническая документация

Datasheet
pdf, 1024 КБ
tinyswitch-iii_family
pdf, 2108 КБ
Datasheet TNY274-280
pdf, 1756 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.