TOCON_ABC1, Photo Diode, Amplified, Broadband, SiC and UV, 1.8 pW/cm2 to 18 nW/cm2, 280 nm, 5 V, TO-5-3

TOCON_ABC1, Photo Diode, Amplified, Broadband, SiC and UV, 1.8 pW/cm2 to 18 nW/cm2, 280 nm, 5 V, TO-5-3
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 610 руб.
от 5 шт.33 310 руб.
Добавить в корзину 1 шт. на сумму 37 610 руб.
Номенклатурный номер: 8016266098
Артикул: TOCON_ABC1
Бренд: SGLUX

Описание

Оптоэлектроника и Дисплеи\Фотодиоды\Фотодиоды с Усилением

TOCON_ABC1 is a broadband SiC-based UV photodetector with an integrated amplifier. It is a UV photodetector with integrated amplifier converting UV radiation into a voltage. The Vout pin of the TOCON can be directly connected to a controller, a voltmeter or any other data analysing device with voltage input. Modern electronic components and a hermetically sealed metal housing with UV glass window eliminate noise caused by parasitic paths inside the package and EMI. It is a perfect solution for each industrial UV sensing application starting from flame or fire detection at pW/cm2 level up to UV curing lamp control at W/cm² level. This thirteen orders of magnitude measurement range is covered by ten different TOCONs that differ by their sensitivity. It is produced as UV broadband sensors or with filters for selective measurement. Applications includes very low UV radiation, flame detection.

• UV broadband (UVA+UVB+UVC) photodetector with integrated amplifier
• Detection of hydrocarbon fuel flames and hydrogen flames according to EN298
• TO5 hermetically sealed metal housing with lens cap, signal output range from 0 to 5V
• Max. irradiance (saturation limit) at 280nm (peak wavelength) is approx. 18nW/cm²
• Min. irradiance (resolution limit) is 1.8 pW/cm², 15Hz bandwidth, 0.182s rise time
• Replaces obsolete Perkin Elmer UV10.T2E.10L and UV10.SF, 35µA typical current consumption
• 280mV/nW/cm² typical responsivity at peak wavelength, 280nm wavelength of max. spectral responsivity
• Responsivity range from 221 to 358nm, supply voltage range from 2.5 to 5V
• VSupply - 5%V saturation voltage, 700µV typical dark output voltage at 10MOhm load
• < +-0.3%/K typical temperature coefficient at peak, operating temperature range from -40 to +85°C

Технические параметры

Длина Волны Предельной Чувствительности 280нм
Количество Выводов 3вывод(-ов)
Линейка Продукции PW Series
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Спектральный Диапазон при Пиковом Значении 280мВ/мкВт/см²
Стиль Корпуса Диода TO-5
Вес, г 17

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.