TOG58RTGRS01/001, Coaxial stripper for RG58

PartNumber: TOG58RTGRS01/001
Ном. номер: 8054356835
Производитель: Tavismanor
TOG58RTGRS01/001, Coaxial stripper for RG58
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 400 × = 3 400

Описание

Factory Set Stripper, various options
Select from a range of precision coaxial cable strippers for safe, fast repeatable non-damage strips.

2 or 3 level stripping to suit connector type, using the built-in measuring gauge
Each tool is factory set and ready to use. No time wasted, adjusting and setting

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Инструмент для коаксиального кабеля

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для зачистки концов кабеля /
Tavismanor TOG58RTGRS01/001 Cable Stripper 3 → 9mm For Use With Coaxial Wire

Технические параметры

тип кабеля
Coaxial
диапазон удаления покрытия
3 → 9mm
Maximum Size
9mm
Minimum Size
3mm