Добавить к сравнению Сравнить ()

TOP244YN, Power Management IC, Off Line Switcher 6A, 265 VAC, TO-220-6

PartNumber: TOP244YN
Ном. номер: 8016923898
Производитель: Power Integrations
TOP244YN, Power Management IC, Off Line Switcher 6A, 265 VAC, TO-220-6
Доступно на заказ 1717 шт. Отгрузка со склада в Москве 2-3 недели.
250 × = 250
от 10 шт. — 165 руб.
от 100 шт. — 157 руб.

Описание

The TOP244YN is a TOPSwitch-GX EcoSmart integrated off line switcher in 6 pin TO-220 package. TOPSwitch-GX uses same proven topology as TOPSwitch by integrating high voltage power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. Many new functions are integrated to reduce system cost, improve design flexibility, high performance and energy efficient. The TOP244YN features soft start, frequency jittering for lower EMI, wider DCMAX, hysteretic thermal shutdown and larger creepage packages. In addition all critical parameters (current limit, frequency, PWM gain) have tighter temperature and absolute tolerances to simplify design and optimize system cost.

• Output power of 65W at 230VAC and 45W at 85VAC to 265VAC in open frame design
• Output power of 30W at 230VAC and 20W at 85VAC to 265VAC in non ventilated enclosed adapter
• Extended power range for higher power applications
• Wider duty cycle for more power, smaller input capacitor
• Regulates to zero load without dummy loading
• 132KHz frequency reduces transformer/power supply size
• Hysteretic thermal shutdown for automatic fault recovery
• Large thermal hysteresis prevents PC board overheating
• Switching frequency of 132KHz (frequency pin connected to source) and 66KHz (connected to control)
• Operating junction temperature range from -40°C to 150°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Мультифункциональные Микросхемы Управленя Питанием

Технические параметры

Напряжение питания
265В AC
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
150°C
Количество Выводов
6вывод(-ов)
Упаковка
Поштучно
Корпус Цифровой ИС
TO-220
Количество Стабилизированных Выходов
1

Дополнительная информация

Datasheet TOP244YN