TOTNC10-58, TNC straight twiston plg-

PartNumber: TOTNC10-58
Ном. номер: 8031256307
Производитель: Нет торговой марки
TOTNC10-58, TNC straight twiston plg-
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
780 × = 780
от 15 шт. — 480 руб.


Straight cable plug (twist-on)- Nickel Straight cable plug (twist-on)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Nickel Plated TNC Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case

Body MaterialNickel plated brass
Contact MaterialGold plated copper alloy
Insulator MaterialPTFE
Working Voltage500V peak
Proof Voltage1500V peak
Temperature Range-40°C to +155°C
Nominal Impedance50Ω and 75Ω
Operating Voltage500V rms at sea level
Contact ResistanceOuter: 0.2mΩ
Centre: 1.5mΩ
Insulation Resistance5000mΩ
Centre ContactGold plated

Crimp Tooling
Cable TypeCable GroupUse Crimp Tool(s)
RG58A 456-431, 848-391, 848-436
RG174B 492-9595 (frame) 492-9703 (die)
RG179E 492-9595 (frame) 492-9703 (die)
RG59F 456-447, 453-870, 848-391, 848-436
RG178N 848-391, 282-3502

Разъемы / Радиочастотные и коаксиальные разъемы / TNC разъемы /
RS Straight Cable Mount TNC Connector, Plug, RG58

Технические параметры

тип кабеля
тип монтажа
Cable Mount
Body Orientation

Дополнительная информация

Twist on series RS Instruction Sheet