TOTX1350(V,F)

TOTX1350(V,F)
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-9 недель
3 570 руб.
Добавить в корзину 1 шт. на сумму 3 570 руб.
Альтернативные предложения2
Номенклатурный номер: 8013010441
Бренд: Toshiba

Описание

TX Optical Fiber 10Mbps 5-Pin

Технические параметры

Automotive No
Average Optical Output Power (dBm) -6 to-2|-13 to-8
Connector Type JIS F05
ECCN (US) EAR99
Emitter Type LED
EU RoHS Compliant
Maximum Data Rate 10Mbps
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Part Status Active
PCB changed 5
Peak Wavelength (nm) 650
Pin Count 5
PPAP No
Type TX
Typical Forward Voltage (V) 2
Typical Operating Supply Voltage (V) 5
Application: Industrial
Brand: Toshiba
Connector Type: F05
Data Rate: 10 MBd
Emitting Source: LED
Factory Pack Quantity: 1
Fibre Type: Plastic Optical Fiber(POF)
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitter Modules
Subcategory: Fiber Optic
Transmission Distance: 100 m
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 454 КБ
Datasheet
pdf, 451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.