TP8-553, Light weight component be

PartNumber: TP8-553
Ном. номер: 8040291759
Производитель: Abeco
TP8-553, Light weight component be
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 000 × = 12 000
или
купить в 1 клик

Описание

Component Lead Bending Tool
A simple to use, high quality, lightweight hand tool for precise bending of component leads for insertion into PCBs etc. 90° bends are achieved with the minimum of effort. Pitch adjustable by a thumbwheel, the tool incorporates pointers which enable fast and accurate setting of pitch by alignment with the PCB holes. A centralising finger is fitted which offsets or centralises the body of the component. Accommodates, without readjustment, a wide range of lead diameters. The tool is fitted with resilient pads to avoid damage to the component leads by scratching, etc. Supplied complete with instructions.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Lead dia. capacity: 0.25 x 1 mm
Max. length of bend: 32 mm
Min. length of bend: 9.5 mm
Min. distance of bend from component body: 1 mm
Max. component body dia.: 13 mm
Dimensions (WxHxD): 68x145x140 mm


Ручные инструменты

Технические параметры

Tool Type
Hand-Held Tool
Minimum Bend Length
9.5mm
Minimum Lead Diameter Capacity
0.25mm
Maximum Lead Diameter Capacity
1mm
Task Type
Bending
Maximum Bend Length
32mm
Bend Length Range
9.5 → 32mm
Lead Diameter Capacity Range
0.25 → 1mm

Дополнительная информация

Component lead bending tool TP8-553