TPA3131D2EVM, Оценочный модуль для усилителя звуковой мощности класса D TPA3131D2

PartNumber: TPA3131D2EVM
Ном. номер: 8071569736
Производитель: Texas Instruments
TPA3131D2EVM, Оценочный модуль для усилителя ...
Доступно на заказ 2 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 170 × = 16 170
купить в 1 клик


The TPA3131D2EVM is an evaluation module for TPA3131D2 class D speaker amplifier. The TPA3131D2 is a efficient, stereo digital amplifier power stage for driving speakers with up to 2x42W/4ohm peak power. This speaker amplifier is heatsink free with cooling to PCB through the bottom side PowerPAD with sustained output power from 2x4W/8ohm. The TPA3131D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences, this is achieved together with an option of master/slave option, making it possible to synchronize multiple devices. It is fully protected against faults with short circuit protection and thermal protection as well as overvoltage, undervoltage and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

• Wide voltage range from 4.5V to 26V
• Automotive load dump compliant
• Efficient class D operation
• Multiple switching frequencies
• Feedback power stage architecture with high PSRR reduces PSU requirements
• Programmable power limit
• Stereo and mono mode with single filter mono configuration
• Single power supply reduces component count
• Integrated self protection circuits
• Up to 1.2MHz switching frequency

Полупроводники - Инструменты
Код: 2377516

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
Тип Приложения Набора
Подтип Приложения
Усилитель Звуковой Мощности - Класса D
Содержимое Комплекта
Eval Board TPA3131D2
7W Operation, Advanced Oscillator/PLL, Multiple Switching Frequencies, Stereo & Mono Modes

Дополнительная информация

Datasheet TPA3131D2EVM