TPD4207F,FQ(S, Motor Driver, DC Brushless, 3 Outputs, 13.5 V to 16.5 V, SSOP-30, -40 °C to 100 °C
см. техническую документацию
Описание
TPD4207F, FQ(S is a high voltage 3-phase motor driver IC. This is a DC brush less motor driver using high voltage PWM control. It is fabricated by high voltage MOSFET (600 V). It is three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, MOSFET outputs, and protective functions for over-current circuit and shutdown function and under voltage protection circuits and thermal shutdown circuit. It is easy to control a DC brush less motor by just putting logic inputs from a MPU or motor controller to the TPD4207F. This product has a MOS structure and is sensitive to electrostatic discharge. When handling this product, ensure that the environment is protected against electrostatic discharge. High voltage power side and low voltage signal side terminal are separated. A dead time can be set as a minimum of 1.4µs, and it is suitable for a sine-wave drive.
• Operating power supply voltage range from 50 to 450V(VBB), 13.5 to 16.5V(VCC)
• Maximum on state resistance is 0.56ohm(RDSONH, RDSONL)
• Surface mounting, SSOP30 package, 30 pins
• 3-phase full-bridge output configuration, non-built-in control circuit
• Square-wave, square-wave drive type
• Best for current sensing in three shunt resistance, bootstrap circuit gives simple high-side supply
• 3-phase bridge output using MOSFET, regulator of 7 V (typ.) is built in
• Operating junction temperature range from -40°C to 100°C(Tjopr)
• Dimension is (W x L x H) 20.0 × 14.2 × 2.2mm
Технические параметры
Выходной Ток | 5А |
Количество Выводов | 30вывод(-ов) |
Количество Выходов | 3выход(-ов) |
Максимальная Рабочая Температура | 100 C |
Максимальное Напряжение Питания | 16.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 13.5В |
Стиль Корпуса Привода | SSOP |
Тип Мотора | DC Бесщеточный |
Вес, г | 1.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.