TPMR 160308E-47:T9325, Turning Inserts - Ot

PartNumber: TPMR 160308E-47:T9325
Ном. номер: 8022351897
Производитель: Dormer Tools
TPMR 160308E-47:T9325, Turning Inserts - Ot
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 120 × = 12 120
или
купить в 1 клик
Цена указана за упаковку из 10

Описание

Pramet TPMR Insert
TPMR Turning Insert for Use with CTFP Bars.

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

Turning Inserts

Breakdown of ISO Reference

Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant

TU5525 the New Universal Turning Grade

TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.

If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.

TP2135 a Tough Impact Resistant Grade

ISO Reference
ISO REF: SCLCR2525M12
T= Shape N= Clearance Angle M= Tolerances G= Type 16= Cutting Edge Length
04= Thickness 04= Corner Radius E= Cutting Edge R= Cutting Direction


Turning Holders & Inserts
A range of turning holders and Carbide inserts for use on Steel, Stainless Steel and non ferrous materials such as Aluminium and Cast Iron. Organised by ISO Reference.

Инструмент / Токарный инструмент / Вставные резцы токарного станка /
Pramet Indexable Lathe Tool Insert, 3.18mm x 16.5mm, Grade T9325

Технические параметры

сорт
T9325
высота
3.18mm
длина
16.5mm
форма
Triangular
тип
Indexable

Дополнительная информация

TPMR Turning Inserts - Other Data Sheet